-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 12 Bit(s), 0V Min, 3.6V Max, 1Cel, Rectangular, 6 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3T1085UKAZ by NXP Semiconductors is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9818
|
Newark | I3C, I2C-Bus Interface, 0.5 C Accuracy, Digital Temperaturesensor /Reel Rohs Compliant: Yes |Nxp P3T... more RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5360 | Buy Now |
DISTI #
86029924
|
Verical | I3C, I2C-Bus, 0.5 °C Accuracy, Digital Temperature Sensor RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2201 | Americas - 1495 |
|
$0.5904 / $0.6250 | Buy Now |
|
Rochester Electronics | P3T1085 - I3C, I2C-bus interface, 0.5 C accuracy, digital temperature sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1495 |
|
$0.4723 / $0.5556 | Buy Now |
DISTI #
P3T1085UKAZ
|
EBV Elektronik | Temperature Sensor 05C Digital 40C to 125C 6Pin WLCSP TR (Alt: P3T1085UKAZ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3T1085UKAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P3T1085UKAZ
NXP Semiconductors
Serial Switch/Digital Sensor, 12 Bit(s), 0V Min, 3.6V Max, 1Cel, Rectangular, 6 Pin, Surface Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | SEATED HGT-CALCULATED | |
Body Breadth | 0.84 mm | |
Body Height | 0.355 mm | |
Body Length or Diameter | 1.18 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/I3C INTERFACE | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | ||
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |