Part Details for P3Q20V8-7D by NXP Semiconductors
Results Overview of P3Q20V8-7D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3Q20V8-7D Information
P3Q20V8-7D by NXP Semiconductors is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for P3Q20V8-7D
P3Q20V8-7D CAD Models
P3Q20V8-7D Part Data Attributes
|
P3Q20V8-7D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P3Q20V8-7D
NXP Semiconductors
OT PLD, 7.5ns, PDSO24
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; 5V COMPATIBLE INPUTS & I/O; REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 105 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 9 | |
Number of Terminals | 24 | |
Organization | 12 DEDICATED INPUTS, 9 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |