Part Details for P3LP-155L by Coilcraft Inc
Overview of P3LP-155L by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for P3LP-155L
P3LP-155L CAD Models
P3LP-155L Part Data Attributes:
|
P3LP-155L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
P3LP-155L
Coilcraft Inc
Low Pass Filter, 1.5MHz, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | 3 POLE; IMPEDANCE 75 OHM VERSION ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 1.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 12.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TRAY | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.7 mm |