Part Details for P3LP-155 by Coilcraft Inc
Overview of P3LP-155 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3LP-155
P3LP-155 CAD Models
P3LP-155 Part Data Attributes:
|
P3LP-155
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
P3LP-155
Coilcraft Inc
Low Pass Filter, 1.5MHz, SIP-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | 3 POLE | |
Center or Cutoff Frequency (fo/fc) | 1.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 12.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.7 mm |