Part Details for P3C1041-20TC by Pyramid Semiconductor Corporation
Overview of P3C1041-20TC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3C1041-20TC
P3C1041-20TC CAD Models
P3C1041-20TC Part Data Attributes
|
P3C1041-20TC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P3C1041-20TC
Pyramid Semiconductor Corporation
Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1938 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P3C1041-20TC
This table gives cross-reference parts and alternative options found for P3C1041-20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3C1041-20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34098A-20JIN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | P3C1041-20TC vs AS7C34098A-20JIN |
CY7C1041CV33-20VE | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | P3C1041-20TC vs CY7C1041CV33-20VE |
KM616V4002CJI-20 | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | P3C1041-20TC vs KM616V4002CJI-20 |
CY7C1041BV33-20VC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | P3C1041-20TC vs CY7C1041BV33-20VC |
AS7C34098A-20JCN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | P3C1041-20TC vs AS7C34098A-20JCN |
CY7C1041CV33-20VXC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | P3C1041-20TC vs CY7C1041CV33-20VXC |
K6R4016V1C-JI20 | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | P3C1041-20TC vs K6R4016V1C-JI20 |
CY7C1041BV33-20VCT | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | P3C1041-20TC vs CY7C1041BV33-20VCT |
CY7C1041CV33-20VC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | P3C1041-20TC vs CY7C1041CV33-20VC |
CY7C1041CV33-20VI | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | P3C1041-20TC vs CY7C1041CV33-20VI |