Part Details for P3A-18080462UB by New Age Enclosures
Overview of P3A-18080462UB by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3A-18080462UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-P3A-18080462UB-ND
|
DigiKey | BOX ABS BLACK 1.8"L X 0.8"W Min Qty: 1 Lead time: 2 Weeks Container: Bag |
18 In Stock |
|
$2.0000 / $3.8400 | Buy Now |
DISTI #
789-P3A-18080462UB
|
Mouser Electronics | Enclosures, Boxes, & Cases USB Drive 1.8 x 0.8 x 0.4 inch - Black RoHS: Compliant | 1317 |
|
$2.0000 / $3.2800 | Buy Now |
DISTI #
72626188
|
RS | USB Drive | New Age Enclosures P3A-18080462UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 | RFQ |
Part Details for P3A-18080462UB
P3A-18080462UB CAD Models
P3A-18080462UB Part Data Attributes
|
P3A-18080462UB
New Age Enclosures
Buy Now
|
Compare Parts:
P3A-18080462UB
New Age Enclosures
|
Samacsys Manufacturer | New Age Enclosures |