Part Details for P3A-140703-S by New Age Enclosures
Overview of P3A-140703-S by New Age Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407031500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. | |
54111-407031350LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Single Row, 3 Positions | |
54121-407031300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for P3A-140703-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
789-P3A-140703-S
|
Mouser Electronics | Enclosures, Boxes, & Cases Micro Utility 1.4 x 0.7 x 0.3 inch - Black RoHS: Compliant | 18 |
|
$2.0200 / $3.5200 | Buy Now |
Part Details for P3A-140703-S
P3A-140703-S CAD Models
P3A-140703-S Part Data Attributes
|
P3A-140703-S
New Age Enclosures
Buy Now
|
Compare Parts:
P3A-140703-S
New Age Enclosures
|
Samacsys Manufacturer | New Age Enclosures |