Part Details for P38LF6QLK-5071 by Shindengen Electronic Manufacturing Co Ltd
Overview of P38LF6QLK-5071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5071CP-EVALZ | Analog Devices | JIMMY NEEDHAMg Reg for Vpos & | |
ADP5071AREZ-R7 | Analog Devices | uPMU V+/V- sw reg for bipolarA | |
ADP5071RE-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for P38LF6QLK-5071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S706200080098
|
Chip1Stop | N-channel , VDSS:60V, ID:38A, Rds(on):7.9mΩ, Vth:2.0V RoHS: Compliant pbFree: No Container: Cut Tape | 15 |
|
$3.2300 / $3.8200 | Buy Now |