Part Details for P389 by Agilent Technologies Inc
Overview of P389 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3891EMR-1.8/NOPB | Texas Instruments | 0.8A Fast-Response Ultra Low Dropout Linear Regulators 8-SO PowerPAD -40 to 125 | |
LP3892EMR-1.5/NOPB | Texas Instruments | 1.5A Fast-Response Ultra Low Dropout Linear Regulators 8-SO PowerPAD -40 to 125 | |
LP3892EMRX-1.2/NOPB | Texas Instruments | 1.5A Fast-Response Ultra Low Dropout Linear Regulators 8-SO PowerPAD -40 to 125 |