Part Details for P386 by Seiko Epson Corporation
Overview of P386 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38691DT-3.3/NOPB | Texas Instruments | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125 | |
LP38690DTX-1.8/NOPB | Texas Instruments | 1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125 | |
LP38693MPX-5.0/NOPB | Texas Instruments | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125 |