Part Details for P3800MEL by Littelfuse Inc
Overview of P3800MEL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3800MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5083
|
Newark | Tvs Thyristor, 350V, 5Ka, To-218, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:3Pins, Tvs Thyristor Case Style:To-218, Thyristor Type:Sidac, Breakover Voltage Vbo Max:430V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:5Ka, Rohs Compliant: Yes |Littelfuse P3800MEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $15.2600 | Buy Now |
DISTI #
F10063-ND
|
DigiKey | THYRISTOR 350V 5KA TO218-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
233 In Stock |
|
$5.2500 / $7.1000 | Buy Now |
DISTI #
576-P3800MEL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 350V 5000A TO218 RoHS: Compliant | 164 |
|
$5.2500 / $7.1000 | Buy Now |
DISTI #
P3800MEL
|
TTI | Thyristor Surge Protection Devices - TSPD 350V 5000A TO218 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$5.2000 | Buy Now |
DISTI #
P3800MEL-LF
|
TME | Thyristor: TSS, Urmax: 350V, TO218, THT, tube, 400A, bidirectional Min Qty: 1 | 0 |
|
$6.9800 / $10.7000 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 5000A 350V TO218-3 | 0 |
|
$11.1243 / $11.9030 | RFQ |
Part Details for P3800MEL
P3800MEL CAD Models
P3800MEL Part Data Attributes:
|
P3800MEL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3800MEL
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 430 V | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |