Part Details for P3800FNLYP by Littelfuse Inc
Overview of P3800FNLYP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3800FNLYP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2808
|
Newark | Sidactor Bi 350V 3000A To262M Rohs/Tray Rohs Compliant: Yes |Littelfuse P3800FNLYP Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.6700 | Buy Now |
DISTI #
P3800FNLYP-ND
|
DigiKey | THYRISTOR 350V 3KA TO262M-2 Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4621 | Buy Now |
DISTI #
576-P3800FNLYP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 RoHS: Compliant | 0 |
|
$4.6300 / $4.9300 | Order Now |
|
Future Electronics | Pxxx0FNL Series 350 Vdrm 2.2 A 5 Idrm SIDACtor® Protection Thyristor - TO-262M RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$4.3000 / $4.5400 | Buy Now |
DISTI #
P3800FNLYP
|
TTI | Thyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$4.4500 / $4.5400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 3000A 350V TO262M-2 | 0 |
|
$8.3383 / $9.1721 | RFQ |
Part Details for P3800FNLYP
P3800FNLYP CAD Models
P3800FNLYP Part Data Attributes
|
P3800FNLYP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3800FNLYP
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 430 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 350 V | |
JEDEC-95 Code | TO-262M | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |