Part Details for P38 by Daburn Electronics & Cable
Overview of P38 by Daburn Electronics & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W220-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$132.4628 / $144.4100 | Buy Now |