Part Details for P370KH02CH0 by IXYS UK Westcode
Overview of P370KH02CH0 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P370KH02CH0
P370KH02CH0 CAD Models
P370KH02CH0 Part Data Attributes:
|
P370KH02CH0
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
P370KH02CH0
IXYS UK Westcode
Silicon Controlled Rectifier, 550000mA I(T), 200V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 75 mA | |
Non-Repetitive Pk On-state Cur | 12000 A | |
On-State Voltage-Max | 1.51 V | |
On-state Current-Max | 550000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |