Part Details for P36G20M-RD1C by Panduit Corp
Overview of P36G20M-RD1C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36G20M-RD1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P36G20M-RD1C-ND
|
DigiKey | PDU VERT C13 C19 MONITOR & SWTCH Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,151.5200 | Buy Now |
DISTI #
P36G20M-RD1C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 36-Outlet 30 x IEC C13 Receptacle/6 x IEC C19 Receptacle 3m Cord Rack Mount Red - Bulk (Alt: P36G20M-RD1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4,110.4200 | Buy Now |
DISTI #
644-P36G20M-RD1C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(30) C13,(6) C19, MONITORED & S RoHS: Compliant | 0 |
|
$4,145.3600 | Order Now |
DISTI #
PANP36G20M-RD1C
|
Heilind Electronics | VERTICAL,30 C13,6 C19, S MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,110.4200 / $4,794.1900 | Buy Now |
DISTI #
000000000005841007
|
Sager | Power Outlet Strips VERTICAL,(30) C13,(6) C19, MONITORED & S Min Qty: 1 | 0 |
|
$3,132.9400 | Buy Now |