Part Details for P36E33M by Panduit Corp
Overview of P36E33M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36E33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17367-ND
|
DigiKey | MS PDU, 24AMP, (30)C13, (6)C19, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$1,706.8000 / $1,995.4100 | Buy Now |
DISTI #
P36E33M
|
Avnet Americas | SmartZone G5 MS (Monitored Switched) Series Intelligent Power Distribution Unit Vertical 30A NEMA L6-30P Plug to 30 x C13/6 x C19 Receptacles1750.1 x 50.8 x 53.3mm 3m Cable Length Black Bulk - Bulk (Alt: P36E33M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,560.5000 | Buy Now |
DISTI #
644-P36E33M
|
Mouser Electronics | Power Outlet Strips MS PDU, 30AMP, (30)C13, (6)C19, NEMA L6- RoHS: Compliant | 0 |
|
$1,995.4000 | Order Now |
DISTI #
73743479
|
RS | MS PDU, 30AMP, (30)C13, (6)C19, NEMA L6- | Panduit P36E33M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,015.3600 | RFQ |
DISTI #
PANP36E33M
|
Heilind Electronics | MS PDU, 30AMP, 30C13, 6C19, NEMA L6- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,820.5900 / $1,916.4100 | Buy Now |
DISTI #
000000000005637354
|
Sager | Power Outlet Strips MS PDU, 30AMP, (30)C13, (6)C19, NEMA L6- Min Qty: 1 | 0 |
|
$1,665.1700 / $1,685.7300 | Buy Now |
DISTI #
10016730
|
TestEquity LLC | Panduit P36E33M SmartZone G5 PDU, 30A/208V, (30)C13 (6)C19 Outlets, 10' Cord, Black, MS Series | 0 |
|
$1,950.6300 | Buy Now |