There are no models available for this part yet.
Overview of P36D29M-YL2A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P36D29M-YL2A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P36D29M-YL2A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED INPUT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,531.8680 | Buy Now | |
DISTI #
P36D29M-YL2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 36-Outlet 30 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Yellow - Bulk (Alt: P36D29M-YL2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,506.8000 | Buy Now | |
DISTI #
644-P36D29M-YL2A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(30),(6), MONITORED INPUT, 200- RoHS: Compliant | 0 |
|
$2,528.1100 | Order Now | |
DISTI #
PANP36D29M-YL2A
|
Heilind Electronics | VERTICAL,30,6, MONITORED 200- INPUT, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,506.8000 / $2,923.8100 | Buy Now | ||
DISTI #
000000000005840635
|
Sager | Power Outlet Strips VERTICAL,(30),(6), MONITORED INPUT, 200- Min Qty: 1 | 0 |
|
$1,910.6700 / $1,934.2600 | Buy Now |