Part Details for P35029-1 by DB Unlimited
Overview of P35029-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P35029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P35029-1-ND
|
DigiKey | BUZZER ELEMENT STD 2.9KHZ 35MM Min Qty: 800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9081 | Buy Now |
DISTI #
497-P35029-1
|
Mouser Electronics | Speakers & Transducers Piezo Element RoHS: Compliant | 45 |
|
$0.9000 / $1.8300 | Buy Now |
|
Future Electronics | P Series Ø35 x 0.58 mm 30 V 2.9 kHz Brass Plated Piezo Bender RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$0.8850 / $1.0600 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$0.8400 / $1.8500 | Buy Now |
Part Details for P35029-1
P35029-1 CAD Models
P35029-1 Part Data Attributes:
|
P35029-1
DB Unlimited
Buy Now
|
Compare Parts:
P35029-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |