Part Details for P35026-1 by DB Unlimited
Overview of P35026-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P35026-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P35026-1-ND
|
DigiKey | BUZZER ELEMENT FDBK 2.6KHZ 35MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7235 | Buy Now |
DISTI #
497-P35026-1
|
Mouser Electronics | Speakers & Transducers Piezo Bender RoHS: Compliant | 47 |
|
$1.1800 / $2.2100 | Buy Now |
DISTI #
V99:2348_17075836
|
Arrow Electronics | Audio Buzzer 30V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1440 | Americas - 800 |
|
$1.9000 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 211 Package Multiple: 211 | 0 |
|
$1.3600 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$1.2800 / $2.7200 | Buy Now |
Part Details for P35026-1
P35026-1 CAD Models
P35026-1 Part Data Attributes:
|
P35026-1
DB Unlimited
Buy Now
|
Compare Parts:
P35026-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |