-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 400V V(BO) Max, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6326
|
Newark | Sidactor Bi 320V 1000A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P3500SDLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.7590 | Buy Now |
DISTI #
29AK4511
|
Newark | Thyristor, Sidac, 400V, 1Ckt, Do-214Aa-2 Rohs Compliant: Yes |Littelfuse P3500SDLRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9330 / $1.6700 | Buy Now |
DISTI #
P3500SDLRPCT-ND
|
DigiKey | THYRISTOR 320V 1KA DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6268 / $1.6700 | Buy Now |
DISTI #
576-P3500SDLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD HIGH SURGE 320V 1000A RoHS: Compliant | 0 |
|
$0.6260 / $1.6400 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 850 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, 400V V(BO) MAX, DO-214AA | 680 |
|
$0.5850 / $2.2500 | Buy Now |
|
LCSC | 400V 50mA 320V 5uA DO-214AA Thyristor Surge Suppressors (TSS) ROHS | 15 |
|
$0.9138 / $1.0512 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 1000A 320V DO214AA | 0 |
|
$1.3118 / $1.4430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3500SDLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500SDLRP
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |