Part Details for P3500SBLRP by Littelfuse Inc
Overview of P3500SBLRP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3500SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7125
|
Newark | Sidactor, 320V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:400V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P3500SBLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
P3500SBLRPCT-ND
|
DigiKey | THYRISTOR 320V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.4804 / $1.2900 | Buy Now |
DISTI #
576-P3500SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 320V RoHS: Compliant | 1228 |
|
$0.5490 / $1.2800 | Buy Now |
|
Future Electronics | P3500S_L Series 150 mA 320 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Future Electronics | P3500S_L Series 150 mA 320 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Bristol Electronics | 2184 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 120 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 400 V, 25 A, SILICON SURGE PROTECTOR, DO-214AA | 65 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | 400 V, 25 A, SILICON SURGE PROTECTOR, DO-214AA | 1747 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for P3500SBLRP
P3500SBLRP CAD Models
P3500SBLRP Part Data Attributes:
|
P3500SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500SBLRP
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3500SBLRP
This table gives cross-reference parts and alternative options found for P3500SBLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500SBLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500SBRP | Silicon Surge Protector, 400V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Teccor | P3500SBLRP vs P3500SBRP |
P3500SBRP | Silicon Surge Protector, 400V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P3500SBLRP vs P3500SBRP |