Part Details for P3500SALRP by Littelfuse Inc
Overview of P3500SALRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3500SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1272
|
Newark | Sidactor, 320V, Do-214Aa, Full Reel, No. Of Pins:2Pins, Thyristor Type:Sidactor, Breakover Voltage Max:400V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A, Peak Off-State Voltage, Vdrm:320V, Product Range:- Rohs Compliant: Yes |Littelfuse P3500SALRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5560 | Buy Now |
DISTI #
P3500SALRPCT-ND
|
DigiKey | THYRISTOR 320V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1424 In Stock |
|
$0.4476 / $1.1900 | Buy Now |
DISTI #
576-P3500SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 320V RoHS: Compliant | 2463 |
|
$0.4470 / $1.1800 | Buy Now |
|
Future Electronics | Pxxx0S Series 320 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4650 | Buy Now |
|
Bristol Electronics | 3299 |
|
RFQ | ||
|
Quest Components | 2639 |
|
$0.4920 / $1.6400 | Buy Now | |
DISTI #
P3500SALRP
|
TTI | Thyristor Surge Protection Devices - TSPD 50A 320V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4430 / $0.4650 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 320V DO214AA | 0 |
|
$0.9366 / $1.0771 | RFQ |
Part Details for P3500SALRP
P3500SALRP CAD Models
P3500SALRP Part Data Attributes:
|
P3500SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500SALRP
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3500SALRP
This table gives cross-reference parts and alternative options found for P3500SALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500SALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500SARP | Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P3500SALRP vs P3500SARP |
P3500SARP | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P3500SALRP vs P3500SARP |