Part Details for P3500SA by Semiwill Semiconductor (Shanghai) Co Ltd
Overview of P3500SA by Semiwill Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3500SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400V 150mA 320V 5uA SMB Thyristor Surge Suppressors (TSS) ROHS | 590 |
|
$0.0349 / $0.0659 | Buy Now |