Part Details for P3500Q12ALRP by Littelfuse Inc
Overview of P3500Q12ALRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for P3500Q12ALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8402
|
Newark | Sidactor? Bi 320V 50A Qfn 3X3 2L Rohs/ Tr |Littelfuse P3500Q12ALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.5870 | Buy Now |
DISTI #
P3500Q12ALRP-ND
|
DigiKey | THYRISTOR 320V 150A 2TDFN Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5259 / $0.5514 | Buy Now |
DISTI #
576-P3500Q12ALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 320V 50A QFN 3X3 2L SIDACtor Bi RoHS: Compliant | 0 |
|
$0.5200 / $0.5450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 320V 2TDFN | 0 |
|
$1.0707 / $1.1778 | RFQ |
Part Details for P3500Q12ALRP
P3500Q12ALRP CAD Models
P3500Q12ALRP Part Data Attributes:
|
P3500Q12ALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500Q12ALRP
Littelfuse Inc
SIDAC, 400V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |