Part Details for P3500EALRP2 by Littelfuse Inc
Overview of P3500EALRP2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for P3500EALRP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7110
|
Newark | T&r/Protection Thyristor/Sidactor Bi 320V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P3500EALRP2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 / $0.5510 | Buy Now |
DISTI #
P3500EALRP2-ND
|
DigiKey | THYRISTOR 320V 150A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4436 / $0.4883 | Buy Now |
DISTI #
576-P3500EALRP2
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 320V RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
|
Future Electronics | P3500E_L Series 150 mA 320 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4350 / $0.4650 | Buy Now |
|
Future Electronics | P3500E_L Series 150 mA 320 V SIDACtor® Protection Device - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4350 / $0.4650 | Buy Now |
DISTI #
P3500EALRP2-LF
|
TME | Thyristor: TSS, Urmax: 320V, TO92, THT, reel,tape, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$0.5000 / $0.7900 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 320V TO226-2 | 0 |
|
$0.8982 / $1.0329 | RFQ |
Part Details for P3500EALRP2
P3500EALRP2 CAD Models
P3500EALRP2 Part Data Attributes:
|
P3500EALRP2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500EALRP2
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 20A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 320 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3500EALRP2
This table gives cross-reference parts and alternative options found for P3500EALRP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500EALRP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500EARP2 | Silicon Surge Protector, 20A, TO-92, TO-92, 2 PIN | Ohmite Mfg Co | P3500EALRP2 vs P3500EARP2 |
P3500EARP2 | Silicon Surge Protector, 400V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | Teccor | P3500EALRP2 vs P3500EARP2 |