Part Details for P3500EALAP by Littelfuse Inc
Overview of P3500EALAP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for P3500EALAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7108
|
Newark | Ammo/Protection Thyristor/Sidactor Bi 320V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P3500EALAP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 | Buy Now |
DISTI #
P3500EALAP-ND
|
DigiKey | THYRISTOR 320V 150A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4436 | Buy Now |
DISTI #
576-P3500EALAP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 320V RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
DISTI #
P3500EALAP-LF
|
TME | Thyristor: TSS, Urmax: 320V, TO92, THT, Ammo Pack, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$0.5000 / $0.7900 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 320V TO226-2 | 0 |
|
$0.8982 / $1.0329 | RFQ |
Part Details for P3500EALAP
P3500EALAP CAD Models
P3500EALAP Part Data Attributes:
|
P3500EALAP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3500EALAP
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 20A, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 320 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |