Part Details for P3500BA70 by Teccor
Overview of P3500BA70 by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for P3500BA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON SURGE PROTECTOR, 400V V(BO) MAX, 60A, TO-92 | 570 |
|
$0.3500 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for P3500BA70
P3500BA70 CAD Models
P3500BA70 Part Data Attributes:
|
P3500BA70
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3500BA70
Teccor
Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 400 V | |
Breakover Voltage-Min | 300 V | |
Configuration | SINGLE | |
Holding Current-Max | 150000 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 240 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3500BA70
This table gives cross-reference parts and alternative options found for P3500BA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500BA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500BA70 | Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500BA70 vs P3500BA70 |