Part Details for P350-75G-E1A by Kavlico
Overview of P350-75G-E1A by Kavlico
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P350-75G-E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71028053
|
RS | Press sensor 0-75 PSI gauge, fluorosilicone, 1/4 NPT, with matting conn 12", 18AWG | Sensata - Kavlico P350-75G-E1A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$172.9000 / $176.4000 | RFQ |
DISTI #
KAVP350-75G-E1A
|
Heilind Electronics | PRESSURE SENSOR 0-75 PSI GAGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure sensor 0-75 PSI gage, fluorosilicone seal, 1/4 NPT, with matting connector 12", 18 AWG | 0 |
|
$184.0600 / $517.4600 | Buy Now |