Part Details for P350-10N-10 by Tripp Lite
Overview of P350-10N-10 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P350-10N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8686
|
Newark | Hook & Loop Cable Tie, 10" X 0.625", Blk, Fastener Length - Imperial:10", Fastener Length - Metric:254Mm, Fastener Width - Imperial:0.625", Fastener Width - Metric:15.88Mm, Fastener Colour:Black, Fastener Material:-, Roll Length:- Rohs Compliant: Yes |Eaton Tripp Lite P350-10N-10 Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$6.0100 / $7.1900 | Buy Now |
DISTI #
TL1138-ND
|
DigiKey | HOOK&LOOP TIE BLACK 10" 10PK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31 In Stock |
|
$3.8432 / $6.9400 | Buy Now |
DISTI #
P350-10N-10
|
Avnet Americas | 10 PIECE 10 INCH HOOK AND LOOP VELCRO CABLE MANAGEMENT TIES - Bulk (Alt: P350-10N-10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P350-10N-10
|
Mouser Electronics | Cable Ties Hook & Loop Fastener Cable Management Tie RoHS: Compliant | 0 |
|
$4.0400 / $6.8900 | Order Now |
DISTI #
70590994
|
RS | Tripp Lite 10 Piece 10 Inch Hook and Loop Velcro Cable Management Ties | Tripp Lite P350-10N-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$6.2200 / $7.1900 | Buy Now |
|
Onlinecomponents.com | Cable Management Ties - 10 Piece - 10 Inch Hook and Loop Velcro | 0 |
|
$3.9000 / $5.9300 | Buy Now |
Part Details for P350-10N-10
P350-10N-10 CAD Models
P350-10N-10 Part Data Attributes:
|
P350-10N-10
Tripp Lite
Buy Now
|
Compare Parts:
P350-10N-10
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |