Part Details for P35-5100-0 by DAICO Industries Inc
Overview of P35-5100-0 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P35-5100-0
P35-5100-0 CAD Models
P35-5100-0 Part Data Attributes:
|
P35-5100-0
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P35-5100-0
DAICO Industries Inc
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 14 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |