Part Details for P35-4245-0 by DAICO Industries Inc
Overview of P35-4245-0 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for P35-4245-0
P35-4245-0 CAD Models
P35-4245-0 Part Data Attributes:
|
P35-4245-0
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P35-4245-0
DAICO Industries Inc
DPDT, 0MHz Min, 6000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.9 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | DPDT | |
Technology | GAAS |