Part Details for P35-4227-5R by Marconi Optical Components
Results Overview of P35-4227-5R by Marconi Optical Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P35-4227-5R Information
P35-4227-5R by Marconi Optical Components is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4227UAG4 | Texas Instruments | High Precision, Low Noise Operational Amplifiers 14-SOIC -40 to 85 | |
TPS54227DDA | Texas Instruments | 4.5V to 18V Input, 2A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | |
OPA4227PAG4 | Texas Instruments | High Precision, Low Noise Operational Amplifiers 14-PDIP -40 to 85 |