Part Details for P35-4211-0 by DAICO Industries Inc
Overview of P35-4211-0 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P35-4211-0
P35-4211-0 CAD Models
P35-4211-0 Part Data Attributes
|
P35-4211-0
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P35-4211-0
DAICO Industries Inc
SPDT, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.6 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORP/REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
VSWR-Max | 1.25 |