Part Details for P35-4150-0 by Oclaro Inc
Overview of P35-4150-0 by Oclaro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part Details for P35-4150-0
P35-4150-0 CAD Models
P35-4150-0 Part Data Attributes
|
P35-4150-0
Oclaro Inc
Buy Now
Datasheet
|
Compare Parts:
P35-4150-0
Oclaro Inc
RF/Microwave Amplifier, 1 Func, GAAS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OCLARO INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
Technology | GAAS |