Part Details for P35-4103-P21-200 by Oclaro Inc
Overview of P35-4103-P21-200 by Oclaro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-103MXC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-103 | Coilcraft Inc | General Purpose Inductor |
Part Details for P35-4103-P21-200
P35-4103-P21-200 CAD Models
P35-4103-P21-200 Part Data Attributes
|
P35-4103-P21-200
Oclaro Inc
Buy Now
Datasheet
|
Compare Parts:
P35-4103-P21-200
Oclaro Inc
RF/Microwave Amplifier, 1 Func, GAAS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OCLARO INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
Supply Current-Max | 120 mA | |
Surface Mount | YES | |
Technology | GAAS |