Part Details for P3403UBLTP by Littelfuse Inc
Results Overview of P3403UBLTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3403UBLTP Information
P3403UBLTP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P3403UBLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6319
|
Newark | Sidactor Sym 3Chp 300V 100A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P3403UBLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.3000 | Buy Now |
DISTI #
P3403UBLTP-ND
|
DigiKey | THYRISTOR 300V 250A 6-SMD Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0081 | Buy Now |
DISTI #
576-P3403UBLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 300V 100A RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
P3403UBLTP-LF
|
TME | Thyristor: TSS, Urmax: 300V, MS013, SMD, tube, 25A, symmetric Min Qty: 1 | 0 |
|
$2.1900 / $3.2700 | RFQ |
Part Details for P3403UBLTP
P3403UBLTP CAD Models
P3403UBLTP Part Data Attributes
|
P3403UBLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3403UBLTP
Littelfuse Inc
Silicon Surge Protector, 400V V(BO) Max, 25A, MODIFIED MS-013, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |