There are no models available for this part yet.
Overview of P34-48S by Polytron Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-155LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51965-10004800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51952-111LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. |
Price & Stock for P34-48S by Polytron Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P34-48S-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.1560 | Buy Now |
CAD Models for P34-48S by Polytron Devices Inc
Part Data Attributes for P34-48S by Polytron Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
POLYTRON DEVICES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
125 V
|
Input Voltage-Min
|
104 V
|
Input Voltage-Nom
|
115 V
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE,7LEAD,3.2
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
OTHER
|
Total Power Output-Max
|
9.6 W
|