Part Details for P34-180SXE/MHIA by Polytron Devices Inc
Overview of P34-180SXE/MHIA by Polytron Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM62P54AUMHIAMHR | Texas Instruments | Arm®Cortex®-A53 SoC with triple display, 3D graphics, 4K video codec for HMI 466-FCBGA -40 to 125 | |
AM62P52AUMHIAMHR | Texas Instruments | Arm®Cortex®-A53 SoC with triple display, 3D graphics, 4K video codec for HMI 466-FCBGA -40 to 125 | |
AM62P54AOMHIAMHR | Texas Instruments | Arm®Cortex®-A53 SoC with triple display, 3D graphics, 4K video codec for HMI 466-FCBGA -40 to 125 |
Price & Stock for P34-180SXE/MHIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P34-180SXE/MHIA-ND
|
DigiKey | AC/DC CONVERTER 180V Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.9720 | Buy Now |