Part Details for P33A by Essentra Components
Overview of P33A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6350GP33-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330 nm AlGaInAs MQW-DFB Laser Diode for 40GBASE-LR4 & 10 Gb/s E-PON ONU Application | |
NX6351GP33-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6352GP33-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application |
Price & Stock for P33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-P33A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0590 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0603 | Buy Now |
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 26.4 mm (1.040 mm (1.040 in) - Overall Height 18.3 mm (0.720 in) RoHS: Compliant | 0 |
|
$0.0608 / $0.0927 | Buy Now |
DISTI #
RICP33A
|
DB Roberts | 0 |
|
RFQ |