Part Details for P3321N by Xcelite by Weller
Overview of P3321N by Xcelite by Weller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3321N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
9 In Stock |
|
$3.9000 / $4.1000 | Buy Now | |
|
Master Electronics |
9 In Stock |
|
$3.9000 / $4.1000 | Buy Now | |
DISTI #
272SC598
|
Techni-Tool, Inc. | Weller-Xcelite P3321N Screwdriver, Slotted, 3/32" Handle, Green, 3.5" OAL | 19 |
|
$4.1000 | Buy Now |
DISTI #
272SC598
|
TestEquity LLC | Weller-Xcelite P3321N Screwdriver, Slotted, 3/32" Handle, Green, 3.5" OAL | 19 |
|
$4.1000 | Buy Now |