Part Details for P3217-AL by Coilcraft Inc
Overview of P3217-AL by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for P3217-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 166 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 1 |
|
$5.6475 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 132 |
|
$2.8000 / $6.0000 | Buy Now |
|
Coilcraft Direct | Common mode choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 560 |
|
$2.5100 / $4.6700 | Buy Now |
Part Details for P3217-AL
P3217-AL CAD Models
P3217-AL Part Data Attributes:
|
P3217-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
P3217-AL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.2 mm | |
JESD-609 Code | e2 | |
Length | 31.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8.1 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 15.88 mm |