-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 576 |
|
$2.7000 / $5.8800 | Buy Now |
|
Chip1Cloud | Common Mode Line Chokes | 1760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3216-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
P3216-AL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.2 mm | |
JESD-609 Code | e2 | |
Length | 31.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 15.88 mm |