Part Details for P3213-AL by Coilcraft Inc
Overview of P3213-AL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P3213-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, toroid, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 82 |
|
$2.7000 / $5.8800 | Buy Now |
Part Details for P3213-AL
P3213-AL CAD Models
P3213-AL Part Data Attributes:
|
P3213-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
P3213-AL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.2 mm | |
JESD-609 Code | e2 | |
Length | 31.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.3 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 15.88 mm |