Part Details for P3200-C-F-12 by Califia Lighting
Overview of P3200-C-F-12 by Califia Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP3200YG4 | Texas Instruments | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP | |
VSP3200Y | Texas Instruments | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for P3200-C-F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7726
|
Newark | Led Light Bar, Cool Wht, 6500K, 304.8Mm, Light Color:Cool White, Lumen Output:325Lm, Power Rating:4W, Supply Voltage:24Vdc, Light Bar Length:304.8Mm, Ip Rating:Not Rated, Product Range:Peninsula P3200 Series Rohs Compliant: Yes |Califia P3200-C-F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |