There are no models available for this part yet.
Overview of P32-12XA/MHIA by Polytron Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8552512XA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-8687512XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
AM62P54AUMHIAMHR | Texas Instruments | Arm®Cortex®-A53 SoC with triple display, 3D graphics, 4K video codec for HMI 466-FCBGA -40 to 125 |
Price & Stock for P32-12XA/MHIA by Polytron Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P32-12XA/MHIA-ND
|
DigiKey | AC/DC CONVERTER +/-12VDC Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.5220 | Buy Now |