-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 29 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3191
Etal Group
Buy Now
Datasheet
|
Compare Parts:
P3191
Etal Group
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETAL GROUP AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ETAL | |
Approvals | IEC60950; UL | |
Height | 7 mm | |
Insertion Loss | 4.5 dB | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 2400000 µH | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Transformer Type | RF TRANSFORMER | |
Width | 9 mm |