Part Details for P318-06N-FMM by Tripp Lite
Overview of P318-06N-FMM by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P318-06N-FMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6829
|
Newark | 4-Pos/2X3-Pos Adpr,3.5Mm F/2Xm |Eaton Tripp Lite P318-06N-FMM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $11.4700 | Buy Now |
DISTI #
TL1631-ND
|
DigiKey | CABLE ADAPTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
53 In Stock |
|
$5.4500 / $11.3500 | Buy Now |
DISTI #
545-P318-06N-FMM
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 4-POS/2X3-POS ADPR,3.5MM F/2XM RoHS: Compliant | 0 |
|
$5.4500 / $10.3300 | Order Now |
DISTI #
V99:2348_19022830
|
Arrow Electronics | Cable Assembly Audio 0.15m 3.5mm to 2(3.5mm) 4 to 3 POS F-M 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 69 |
|
$0.1013 / $0.5325 | Buy Now |
DISTI #
70590992
|
RS | Audio Headset Splitter Adapter 4 Position 2x 3 Position 3.5mm | Tripp Lite P318-06N-FMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$9.5100 / $11.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6485 Factory Stock |
|
$5.5900 / $8.3800 | Buy Now |
DISTI #
25965517
|
Verical | Cable Assembly Audio 0.15m 3.5mm to 2(3.5mm) 4 to 3 POS F-M 28AWG RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 69 |
|
$0.5325 | Buy Now |
|
NAC | 6IN AUDIO SPLITTER ADAPTER F/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 6485 Factory Stock |
|
$5.5900 / $8.3800 | Buy Now |
|
Neutron USA | Tripp Lite 6-in. 4-Position Female to (x2) 3-Position Male Audio Headset Splitter Adapter Cable | 50 |
|
$39.9900 | Buy Now |