Part Details for P318-006-MF by Tripp Lite
Overview of P318-006-MF by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC-02P3-1810-156.250000 | SiTime | SIT9501AC-02P3-1810-156.250000 | |
SIT9375AE-02P3-1810-100.000000 | SiTime | SIT9375AE-02P3-1810-100.000000 | |
SIT9501AB-02P3-1810-156.250000 | SiTime | SIT9501AB-02P3-1810-156.250000 |
Price & Stock for P318-006-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6114
|
Newark | 6Ft Audio 4Pos Ext Cbl,3.5Mm |Eaton Tripp Lite P318-006-MF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $9.5000 | Buy Now |
DISTI #
TL1630-ND
|
DigiKey | 3.5MM MINI STEREO AUDIO HEADSET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
501 In Stock |
|
$4.5448 / $9.5900 | Buy Now |
DISTI #
545-P318-006-MF
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT AUDIO 4POS EXT CBL,3.5MM RoHS: Compliant | 0 |
|
$4.7400 / $6.9100 | Order Now |
DISTI #
V99:2348_19023052
|
Arrow Electronics | Cable Assembly Audio 1.83m 3.5mm Mini Stereo to 3.5mm Mini Stereo 4 to 4 POS M-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks | Americas - 34 |
|
$1.9710 / $4.1439 | Buy Now |
DISTI #
71308858
|
RS | Tripp Lite 3.5mm Mini Stereo Audio 4 Position Headset Ext Cable M/F 6 6ft | Tripp Lite P318-006-MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3300 / $8.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 744 Factory Stock |
|
$4.6800 / $7.1100 | Buy Now |
DISTI #
25965555
|
Verical | Cable Assembly Audio 1.83m 3.5mm Mini Stereo to 3.5mm Mini Stereo 4 to 4 POS M-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 34 |
|
$4.1439 | Buy Now |
|
NAC | 6IN MINI STEREO AUDIO EXT CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$6.2300 | Buy Now |
DISTI #
C1S754000063605
|
Chip1Stop | Cable Assembly Extension 1.8m 3.5mm Plug to 3.5mm Jack 4 to 4 POS M-F RoHS: Compliant | 34 |
|
$4.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 744 Factory Stock |
|
$4.6800 / $7.1100 | Buy Now |