Part Details for P315-06N by Tripp Lite
Overview of P315-06N by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P315-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9071
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P315-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.9400 | Buy Now |
DISTI #
TL1628-ND
|
DigiKey | AUDIO Y SPLITTER ADAPTER CABLE M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
280 In Stock |
|
$2.6309 / $4.8700 | Buy Now |
DISTI #
545-P315-06N
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6" AUDIOCBL Y-ADPATER,M/2RCA-F RoHS: Compliant | 1 |
|
$2.6300 / $4.8400 | Buy Now |
DISTI #
71308857
|
RS | Tripp Lite 6 inch Audio Y Splitter Adapter Cable 3.5mm Mini Stereo to 2 RCA | Tripp Lite P315-06N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $5.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $4.0000 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5 mm Mini Stereo to 2 RCA Audio Y Splitter Adapter Cable (M/F), 6 in | 50 |
|
$24.9900 | Buy Now |