Part Details for P31387-M1 by Amphenol Sine Systems
Results Overview of P31387-M1 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P31387-M1 Information
P31387-M1 by Amphenol Sine Systems is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P31387-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4136
|
Newark | Cir Cable Assy, M29 4P Plug-Rcpt, 3.3Ft, Connector To Connector:M29 Circular Plug To M29 Circular R... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4900 / $181.6700 | Buy Now |
DISTI #
889-2983-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$159.7000 / $205.0900 | Buy Now |
DISTI #
71560852
|
RS | Cable Assembly, M29 Plug,4C,12AWG, Foil/Braid Shld, M29 Receptacle | Amphenol Sine Systems P31387-M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11 |
|
$179.9000 / $209.1900 | Buy Now |
DISTI #
AMEP31387-M1
|
Heilind Electronics | M29 PWR CBL,M TO F STR,1M L 12AWG TPE, SHLDD | Americas - 1 in Stock |
|
$143.2108 / $197.1154 | Buy Now |
|
Onlinecomponents.com | M29 Power Cable, Male Straight to Female Straight, Shielded 12AWG, TPE RoHS: Compliant | 0 |
|
$151.8500 / $159.7000 | Buy Now |
DISTI #
AMEP31387-M1
|
Interstate Connecting Components | M29 PWR CBL,M TO F STR,1M L 12AWG TPE, SHLDD | 1 |
|
$143.2108 / $197.1154 | Buy Now |